HM2R03PA5108N9LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2R03PA5108N9LF

Backplane Connector - Receptacle - Female Sockets - 55 Position - 5 Rows - Press-Fit Termination - Board Edge, Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HM2R03PA5108N9LF from Amphenol Communications Solutions is board edge, through hole mounting, right angle backplane connector (Type C), receptacle with female sockets, 55 position, 5 rows, 0.079" (2.00mm) pitch, board guide, upper shield and press-fit termination. The HM2R03PA5108N9LF has copper alloy contacts with 30.0µin (0.76µm) gold finish and high temperature thermoplastic housing. Operating temperature range is from -55°C to +125°C.

Search Keywords: HM2R03PA5108N9LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2R03PA5108N9LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
576
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HM2R03PA5108N9LF RoHS compliant?

Yes, HM2R03PA5108N9LF is RoHS compliant.

What is the lead time for HM2R03PA5108N9LF?

The standard lead time for HM2R03PA5108N9LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 208

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$4.08
50
$3.57
100
$3.41
250
$3.17
576
$2.92
1,152
$2.73
2,880
$2.60
5,184 +
$2.59