HM2P67PDU241N9LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2P67PDU241N9LF

Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HM2P67PDU241N9LF is a straight header connector assembly designed for printed circuit board applications. The connector features a 5+2 row configuration with phosphor bronze contacts and cream white glass-filled polyester housing (UL-94V0 rated). It incorporates lead-free plating (LF designation) and meets European Union directives as described in GS-22-008, with CSA approval and UL recognition. The connector is designed with a seating plane height of 15.40 ±0.50 mm and PCB hole layout of 360 (18×20) with 120 (×9) 0.2 mm spacing. This connector is suitable for standard PCB interconnection applications requiring reliable mating and environmental compliance.

Search Keywords: HM2P67PDU241N9LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2P67PDU241N9LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
288
Package Type:
Tray
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
95
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is HM2P67PDU241N9LF RoHS compliant?

Yes, HM2P67PDU241N9LF is RoHS compliant.

What is the lead time for HM2P67PDU241N9LF?

The standard lead time for HM2P67PDU241N9LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,107

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 288

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$5.20
50
$5.19
100
$5.18
288
$5.16
576
$3.18
864
$2.52
1,152 +
$2.47

Tools/3D Models

Product Guides