HM2P67PDE125N9LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2P67PDE125N9LF

Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HM2P67PDE125N9LF is a CompactPCI Millipacs 2 mm hard metric series vertical press-fit header connector featuring 95 signal pins arranged in 5 rows with a Module Type AB (15.4 mm) 19-position configuration. The connector is shielded and rated for 1.5 A at 20°C and 1 A at 70°C, with a maximum contact resistance of 20 milli-ohms and an insulation resistance of 10,000 M-ohms minimum. It operates at 750V rms with a withdrawal force of 0.15 N minimum per contact pair and a maximum mating force of 0.75 N per contact pair, supporting a hertz stress of 200 Kpsi minimum. The connector features copper alloy contacts with thermoplastic (UL94 V-0) housing, operates reliably across a temperature range of -55°C to +125°C, and is press-fit mounted on the board. This connector is ideal for high-density interconnection requirements in CompactPCI systems, telecommunications equipment, and industrial computing applications where reliable signal transmission and mechanical durability are essential.

Search Keywords: HM2P67PDE125N9LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2P67PDE125N9LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
288
Package Type:
Tray
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
95
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is HM2P67PDE125N9LF RoHS compliant?

Yes, HM2P67PDE125N9LF is RoHS compliant.

What is the lead time for HM2P67PDE125N9LF?

The standard lead time for HM2P67PDE125N9LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,280

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 288

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$5.22
50
$5.21
100
$5.20
288
$5.19
576
$3.19
864
$2.53
1,152 +
$2.48

Tools/3D Models

Product Guides