HM2P09PDE120N9LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2P09PDE120N9LF

Backplane Connector - Header - Male Pins - 55 Position - 5 Rows - Press-Fit Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HM2P09PDE120N9LF from Amphenol Communications Solutions is through hole mounting backplane connector (Type C), header with male pins, 55 position, 5 rows, 0.079" (2.00mm) pitch, board guide and press-fit termination. The HM2P09PDE120N9LF has copper alloy contacts with 98.4µin (2.50µm) gold finish and high temperature thermoplastic housing. Operating temperature range is from -55°C to +125°C.

Search Keywords: HM2P09PDE120N9LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2P09PDE120N9LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
576
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HM2P09PDE120N9LF RoHS compliant?

Yes, HM2P09PDE120N9LF is RoHS compliant.

What is the lead time for HM2P09PDE120N9LF?

The standard lead time for HM2P09PDE120N9LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 126

Can Ship immediately

You may purchase all in-stock quantity of 126

Stock lot only: 126

MOQ for In Stock Qty: 576

MOQ for out of Stock Qty: 576

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1.683
576
$1.530
864
$1.520
1,152 +
$1.440

Tools/3D Models

Product Guides