HM1F43FDP000H6PLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM1F43FDP000H6PLF

Backplane Connector - Receptacle - Female Sockets - High Speed - 96 Position - 4 Rows - Press-Fit Termination - Board Edge, Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HM1F43FDP000H6PLF from Amphenol Communications Solutions is board edge, through hole mounting, right angle backplane connector, receptacle with female sockets, 96 position (all loaded), 4 rows, 0.079" (2.00mm) pitch and press-fit termination. This is high speed connector with board guide and spacer. The HM1F43FDP000H6PLF has copper alloy contacts with 29.5µin (0.75µm) gold finish and natural color glass-filled LCP housing. Operating temperature range is from -55°C to +105°C.

Search Keywords: HM1F43FDP000H6PLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM1F43FDP000H6PLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
384
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HM1F43FDP000H6PLF RoHS compliant?

Yes, HM1F43FDP000H6PLF is RoHS compliant.

What is the lead time for HM1F43FDP000H6PLF?

The standard lead time for HM1F43FDP000H6PLF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 227

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 96

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$15.21
25
$15.17
50
$15.13
96
$15.09
192
$9.28
288
$7.35
384 +
$7.20

Tools/3D Models

Product Guides