HFW26S-2STE1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HFW26S-2STE1LF

FFC / FPC Board Connector - 26 Position - 0.039" (1.00mm) Pitch - Bottom Contact Location - Solder Termination - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The HFW26S-2STE1LF from Amphenol Communications Solutions is surface mount FFC / FPC board connector with 26 position, 0.039" (1.00mm) pitch and solder termination. This connector has bottom contacts location. Operating temperature range is from -55°C to 85°C.

Search Keywords: HFW26S2STE1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HFW26S-2STE1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is HFW26S-2STE1LF discontinued?

Yes, HFW26S-2STE1LF from Amphenol Communications Solutions (Fci) is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is HFW26S-2STE1LF RoHS compliant?

Yes, HFW26S-2STE1LF is RoHS compliant.

What is the lead time for HFW26S-2STE1LF?

The standard lead time for HFW26S-2STE1LF is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1,000
$0.3091
3,000
$0.2914
5,000
$0.2873
8,000
$0.2795
10,000
$0.2788
25,000
$0.2684
50,000 +
$0.2677

Tools/3D Models

Product Guides