DBP25P465TXLF
DBP25P465TXLF-DSUB DP SIGNAL STC 25 PI ...
DESCRIPTION
The DBP25P465TXLF is a D-Sub standard board mount connector designed for robust industrial and commercial applications requiring reliable input/output interconnection. This 25-contact connector features machined contacts available with straight spills, angled spills, or wire wrap terminations, and is suitable for PCB mounting in various configurations. The connector dimensions include a width (A) of 53.03 mm, depth (B) of 47.04 mm, and height (C) of 39.12 mm, with contact spacing of 2.54 mm. It is widely used in telecommunications, data transmission, instrumentation, and industrial applications where proven D-Sub connector reliability and standardization are essential for harsh environment performance.
Search Keywords: DBP25P465TXLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DBP25P465TXLF RoHS compliant?
Yes, DBP25P465TXLF is RoHS compliant.
What is the lead time for DBP25P465TXLF?
The standard lead time for DBP25P465TXLF is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
