DAP15P065TXLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

DAP15P065TXLF

Conn D-Subminiature PIN 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This AMPHENOL ICC / FCI part DAP15P065TXLF is a high-quality D-Subminiature connector, commonly used in electronic devices and applications. It features 15 pins, spaced at 2.74mm intervals, providing a reliable connection for various signal and power applications. The connector is designed with solder bucket terminals for easy and secure soldering, enabling efficient assembly. It is panel mountable and comes with a ST (Straight) orientation, making it convenient for installation on panels or circuit boards. With 15 terminals and 1 port, this connector offers versatility and flexibility for your connectivity needs.

Search Keywords: DAP15P065TXLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
DAP15P065TXLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
225
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Solder Bucket
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DAP15P065TXLF RoHS compliant?

Yes, DAP15P065TXLF is RoHS compliant.

What is the lead time for DAP15P065TXLF?

The standard lead time for DAP15P065TXLF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 273

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$9.64
25
$8.56
50
$7.57
225
$7.48
450
$7.46
675
$6.22
1,125
$6.00
2,700 +
$5.99

Tools/3D Models

Product Guides