DA15S064TLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

DA15S064TLF

A 15-position D-Sub socket connector with a tin-plated steel shell, designed for 500 mating cycles and lead-free applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DA15S064TLF is a 15-position, size A, D-Sub socket connector designed for reliable interconnections. It features 15 copper alloy socket contacts with a plating configuration rated for a mechanical endurance of 500 mating cycles. The connector is constructed with a tin-plated steel shell and a UL 94V-0 rated self-extinguishing thermoplastic insulator. Engineered for demanding environments, it has an operating temperature range of -55°C to +125°C, a current rating of 5A per contact, and is suitable for wave solder applications up to 265°C. This lead-free connector is ideal for use in industrial, telecommunications, and data processing equipment.

Search Keywords: DA15S064TLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
DA15S064TLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
225
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Termination Method:
Solder Bucket
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DA15S064TLF RoHS compliant?

Yes, DA15S064TLF is RoHS compliant.

What is the lead time for DA15S064TLF?

The standard lead time for DA15S064TLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,175

Can Ship immediately

Minimum Order Quantity: 225

Multiple: 225

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
225
$0.944
450
$0.935
675
$0.926
1,125
$0.893
2,700
$0.839
5,175
$0.822
7,650
$0.819
10,125 +
$0.817