D37S24A4GL00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

D37S24A4GL00LF

D-Sub Connector - Receptacle - Female Sockets - 37 Position - 2 Rows - Board Lock - Solder Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D37S24A4GL00LF from Amphenol Communications Solutions is through hole mounting d-sub connector, receptacle with female sockets, 37 position, 2 rows and solder termination. This is d-sub connector with board lock and threaded insert M3. The D37S24A4GL00LF has phosphor bronze contacts with gold flash finish, polybutylene terephthalate (PBT) dialectric and steel, tin plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: D37S24A4GL00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D37S24A4GL00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is D37S24A4GL00LF RoHS compliant?

Yes, D37S24A4GL00LF is RoHS compliant.

What is the lead time for D37S24A4GL00LF?

The standard lead time for D37S24A4GL00LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Can Ship immediately

You may purchase all in-stock quantity of 21

Stock lot only: 21

Minimum Order Quantity: 90

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$2.849
90
$2.590
180
$2.490
270
$2.430
540
$2.330
1,080
$2.220
2,520
$2.090
5,040
$1.990
7,560 +
$1.970

Tools/3D Models

Product Guides