D25S24A6PA00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

D25S24A6PA00LF

Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D25S24A6PA00LF is a lead-free D-SUB female connector with shell size 25, designed as a straight solder type for PCB mounting at 1.5 mm height. The connector features dimensional specifications with A dimension of 53.03 mm (±0.38 mm), B dimension of 47.04 mm (±0.12 mm), C dimension of 39.12 mm (±0.10 mm), D dimension of 38.25 mm (±0.25 mm), and E dimension of 33.12 mm (±0.07 mm). The PCB drilling pattern includes a pitch of 2.76 mm for shell 25-37, with mounting holes of Ø0.90 mm and Ø3.10 mm (±0.10 mm), and a PCB thickness of 1.60 mm (±0.20 mm). This connector is commonly used in industrial equipment, telecommunications, and computer peripherals where reliable high-density interconnection and lead-free compliance are required.

Search Keywords: D25S24A6PA00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D25S24A6PA00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is D25S24A6PA00LF RoHS compliant?

Yes, D25S24A6PA00LF is RoHS compliant.

What is the lead time for D25S24A6PA00LF?

The standard lead time for D25S24A6PA00LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,115

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$6.61
50
$4.51
120
$3.63
360
$3.37
600
$3.34
1,080
$3.20
2,520
$3.17
5,040 +
$3.16

Tools/3D Models

Product Guides