help desk software
D09S82C6GX00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

D09S82C6GX00LF

D09S82C6GX00LF-DSUB DELTA RA PF 9 SOC ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D09S82C6GX00LF is a high-density D-Sub right-angle female connector designed for reliable interconnect applications in industrial, telecommunications, and instrumentation markets. The connector features press-fit termination with harpoons and M3 threaded insert mounting for secure board attachment, supporting electrical continuity. It is rated for a maximum current of 5A in the SMT version, with a contact resistance below 25mO and a rated voltage of 300V RMS, ensuring robust electrical performance. The connector operates reliably across a wide temperature range from -55°C to +125°C and demonstrates excellent durability with 500+ mating cycles for the SMT version. These specifications make it ideal for applications such as server switches, smart TVs, routers, power supplies, and servo drive controllers where dependable signal and power transmission is essential.

Search Keywords: D09S82C6GX00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D09S82C6GX00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is D09S82C6GX00LF RoHS compliant?

Yes, D09S82C6GX00LF is RoHS compliant.

What is the lead time for D09S82C6GX00LF?

The standard lead time for D09S82C6GX00LF is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 90

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
90
$2.87
180
$2.16
270
$2.01
360 +
$1.97

Tools/3D Models

Product Guides