D09S33E6RX12LF
Amphenol Communications Solutions (FCI)D09S33E6RX12LF-DSUB R/A STB PIP 09 SOCK ...
DESCRIPTION
D09S33E6RX12LF is a 9-contact right-angle D-Sub pin-in-paste connector designed for high-performance applications requiring automatic pick-and-place assembly. The connector features a current rating of 5A per contact, with gold-plated active parts over nickel and matt tin termination for reliable solder connections. It operates across a wide temperature range of -55°C to +125°C and achieves a minimum of 500 mating/unmating cycles, meeting high-reliability standards. The connector is housed in thermoplastic material (UL94V-O) with copper alloy contacts and is supplied in tape-and-reel packaging for automatic assembly. This product is ideal for server switches, smart TVs, routers, power supplies, and other industrial and commercial applications requiring robust signal interconnection.
Search Keywords: D09S33E6RX12LF
SPECIFICATIONS
IN STOCK: 300
Can Ship immediately
MOQ for In Stock Qty: 113
MOQ for out of Stock Qty: 113
Multiple: 75
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
