D09S24A4PA00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

D09S24A4PA00LF

D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Solder Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D09S24A4PA00LF from Amphenol Communications Solutions is through hole mounting d-sub connector, receptacle with female sockets, 9 position, 2 rows and solder termination. The D09S24A4PA00LF has phosphor bronze contacts with gold flash finish, polybutylene terephthalate (PBT) dialectric and steel, tin-nickel plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: D09S24A4PA00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D09S24A4PA00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
180
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is D09S24A4PA00LF RoHS compliant?

Yes, D09S24A4PA00LF is RoHS compliant.

What is the lead time for D09S24A4PA00LF?

The standard lead time for D09S24A4PA00LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 180

Multiple: 180

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
180
$0.741
360
$0.739
540
$0.724
1,080
$0.709
2,520
$0.695
5,040
$0.686
7,560
$0.684
10,080 +
$0.681

Tools/3D Models

Product Guides