D09P71S6GX12LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

D09P71S6GX12LF

D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Board Guide, Grounding Indents - Solder Termination - Panel Mount, Right Angle - T&R. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D09P71S6GX12LF from Amphenol Communications Solutions is panel mount, right angle d-sub connector, plug with male pins, 9 position, 2 rows and solder termination. This is d-sub connector with board guide, grounding indents and threaded insert UNC 4-40. The D09P71S6GX12LF has copper alloy contacts with gold finish, liquid crystal polymer (LCP), glass filled dialectric and steel, nickel plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: D09P71S6GX12LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D09P71S6GX12LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is D09P71S6GX12LF RoHS compliant?

Yes, D09P71S6GX12LF is RoHS compliant.

What is the lead time for D09P71S6GX12LF?

The standard lead time for D09P71S6GX12LF is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
100
$1.94
450
$1.85
900
$1.82
1,350
$1.79
2,700
$1.75
5,400 +
$1.71

Tools/3D Models

Product Guides