help desk software
98464-G61-14ULF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

98464-G61-14ULF

Amphenol Communications Solutions (FCI)

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 98464-G61-14ULF is a Minitek® unshrouded header connector designed for pin-in-paste (PiP) soldering processes, enabling integration of board-to-board connectors in SMT manufacturing workflows. This connector features a 2.00mm pitch and is optimized for automatic or manual placement on PCBs followed by reflow soldering in a single operation. The product utilizes gold plating on the contact area (0.76µm/30µin.) with tin plating on the solder side (2–6µm/50–150µin.), ensuring reliable electrical connections and solderability. The connector is compatible with standard stencil apertures requiring a hole diameter of 0.85mm ± 0.05mm for optimal solder paste deposit. Pin-in-paste technology allows these connectors to maintain mechanical strength comparable to traditional through-hole soldering while benefiting from the efficiency and automation of SMT processes. This solution is ideal for applications requiring compact board-to-board interconnections in high-volume manufacturing environments.

Search Keywords: 98464G6114ULF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
98464-G61-14ULF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
630
Package Type:
TUBE

IN STOCK: 3,710

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
25
$1.74
100
$1.46
250
$1.41
630
$1.29
1,260
$1.24
2,520
$1.23
5,040
$1.21
7,560 +
$1.19

Tools/3D Models

Product Guides