98414-G06-10ULF
Amphenol Communications Solutions (FCI)A 10-position, 2.00mm pitch, vertical through-mount header with 0.76μm gold-plated contacts. ...
DESCRIPTION
The 98414-G06-10ULF is a 10-position vertical through-mount header from the MINITEK product family. It features copper alloy terminals with 0.76μm Gold/GXT plating on the contact area and 2μm matte tin on the tails, over a 1.27μm nickel underlayer. This header is designed with a 4.00mm post length and a 2.50mm tail length. The housing is constructed from high-temperature thermoplastic rated UL-94V0, ensuring it can withstand wave soldering processes up to 260°C. This RoHS-compliant component is suitable for various board-to-board connections requiring reliable performance.
Search Keywords: 98414G0610ULF
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 50
On Order:
3,384
can ship 7/24/26
On Order:
3,384
can ship 9/18/26
Stock lot only: 7
Minimum Order Quantity: 50
Factory Lead-Time 19 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
