help desk software
98414-G06-10LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

98414-G06-10LF

Amphenol Communications Solutions (FCI)

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bag

Search Keywords: 98414G0610LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
98414-G06-10LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BAG
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
200,200 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C

IN STOCK: 600

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 2250

Factory Lead-Time 4 Weeks

Qty
Unit Price
25
$2.381
500
$2.375
1,000
$2.369
2,250
$2.363
4,500
$1.247
6,750
$0.858
9,000 +
$0.841
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides