help desk software
98414-G06-06ULF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

98414-G06-06ULF

Amphenol Communications Solutions (FCI)

Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Termination - Through Hole - Tube. ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 98414-G06-06ULF from Amphenol Communications Solutions is shrouded (4 wall) header with male pins, 6 position, 2 rows, 0.079" (2.00mm) pitch and solder termination. This through hole mounting header has latch holder fastening, keying slot, 0.157" (4.00mm) mating length, 0.098" (2.50mm) post length, 2A current rating and 200VAC/DC voltage rating. The 98414-G06-06ULF has copper alloy contacts with 30.0µin (0.76µm) gold mating / 78.7µin (2.00µm) tin post finish and cream color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 98414G0606ULF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
98414-G06-06ULF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1120
Package Type:
TUBE

IN STOCK: 2,668

Can Ship immediately

On Order: 2,240   can ship 6/26/26 

Minimum Order Quantity: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$0.767
250
$0.673
500
$0.584
1,120
$0.579
3,360
$0.577
5,600
$0.575
7,840
$0.574
10,080 +
$0.572

Tools/3D Models

Product Guides