91901-31115LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

91901-31115LF

Conn Mezzanine HDR 15 POS 1mm Solder ST SMD CONANA® T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 91901-31115LF is a CONAN® vertical header assembly connector designed for high-density interconnect applications. This 15-position header features copper alloy terminals with 15µ"/38µ GXT™ plating on solder legs and an overall 50µ"/1.27µ Ni underplate, housed in natural-colored LCP (UL-94V-0) material. The assembly measures 0.484 inches (12.30 mm) in overall length (Dim A), with a contact spacing of 0.276 inches (7.00 mm) (Dim C) and a height of 0.236 inches (6.00 mm) (Dim D). The connector is lead-free compliant and packaged in pressure-sealed tape and reel format, making it suitable for automated assembly processes. Common applications include telecommunications, computing, and industrial control systems where reliable vertical mating connections are required.

Search Keywords: 9190131115LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
91901-31115LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Type:
Mezzanine
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
15
Maximum Voltage Rating:
500 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is 91901-31115LF RoHS compliant?

Yes, 91901-31115LF is RoHS compliant.

What is the lead time for 91901-31115LF?

The standard lead time for 91901-31115LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,400

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 1000

Multiple: 800

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$2.7500
500
$2.7400
1,000
$2.7300
2,000
$1.4500
3,000
$1.0180
4,000 +
$0.9976

Tools/3D Models

Product Guides