87583-2010BLF
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Tube ...
DESCRIPTION
The 87583-2010BLF is a Universal Serial Bus Series-M receptacle connector designed for standard USB 2.0 applications. It features a copper alloy terminal and shell with thermoplastic UL94 V-0 housing, ensuring robust mechanical and electrical performance. The connector is rated for 1,500 durability cycles per USB 2.0 specifications and complies with TID Number 60000205. Key dimensional specifications include a standoff height of 13.44±0.10 mm, contact position spacing of 12.50±0.10 mm, and a recommended PCB thickness of 1.57 mm with a maximum panel thickness of 2.67 mm when mounted behind a panel. The lead-free plating option (LF suffix) meets European Union directives and other country regulations as described in GS-22-008, and the housing withstands 260°C peak temperature for 40 seconds in reflow ovens. This connector is commonly used in consumer electronics, computing peripherals, and industrial applications requiring reliable USB connectivity.
Search Keywords: 875832010BLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 87583-2010BLF RoHS compliant?
Yes, 87583-2010BLF is RoHS compliant.
What is the lead time for 87583-2010BLF?
The standard lead time for 87583-2010BLF is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 37,014
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
