87547-4111CLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

87547-4111CLF

Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 87547-4111CLF is an 8-position vertical modular jack connector designed for SMT (surface-mount technology) assembly applications. This connector features a thermoplastic housing with phosphor bronze contacts and gold plating, providing reliable electrical performance and corrosion resistance. The connector is fully loaded with 8 positions and measures 18.57 mm (0.731 inches) in length and 15.24 mm (0.600 inches) in width, with a recommended PCB board layout dimension of 11.43 mm (0.450 inches). The product is manufactured by FCI/Amphenol ICC and is commonly used in telecommunications, networking, and data communication equipment where compact, reliable interconnection is required.

Search Keywords: 875474111CLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
87547-4111CLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1400
Package Type:
Reel
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Surface Mount3806
Pitch:
1.27 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
10003804VDC,10003804VAC
Maximum Current Rating:
1/Contact A

FREQUENTLY ASKED QUESTIONS

Is 87547-4111CLF RoHS compliant?

Yes, 87547-4111CLF is RoHS compliant.

What is the lead time for 87547-4111CLF?

The standard lead time for 87547-4111CLF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 350

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 350

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
250
$1.36
500
$1.30
1,400
$1.19
2,800
$1.18
5,600
$1.15
8,400
$1.14
11,200
$1.13
15,400 +
$1.11

Tools/3D Models

Product Guides