87545-4111CLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

87545-4111CLF

Conn Telephone/Telecom RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 87545-4111CLF is a 6-position vertical surface-mount modular jack connector designed for telecommunications and data communication applications. The connector features a thermoplastic V-0 housing with phosphor bronze contacts, providing reliable electrical performance and mechanical durability. Contact plating is specified as 2 µm pure matte tin over 1.27 µm minimum nickel for the solder tails and holddown areas, meeting lead-free (LF) specifications. The housing is rated to withstand 260°C peak temperature for 40 seconds in convection, infrared, or vapor phase reflow ovens, ensuring compatibility with modern surface-mount assembly processes. The connector is supplied with mylar tape for automated pick-and-place operations and is available in various packaging options including blister packages, tubes, and trays. This product is commonly used in networking equipment, telecommunications devices, and industrial control systems requiring compact, reliable modular connectivity.

Search Keywords: 875454111CLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
87545-4111CLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1400
Package Type:
Reel
Type:
Telephone/Telecom3816
Body Orientation:
Straight3793
Mounting:
Surface Mount3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
6
Maximum Voltage Rating:
10003804VDC,10003804VAC
Maximum Current Rating:
1/Contact A

FREQUENTLY ASKED QUESTIONS

Is 87545-4111CLF RoHS compliant?

Yes, 87545-4111CLF is RoHS compliant.

What is the lead time for 87545-4111CLF?

The standard lead time for 87545-4111CLF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Buy all 200 in-stock or the regular minimum order quantity of 250

Stock lot only: 200

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 1050

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1.782
250
$1.620
500
$1.450
1,050
$1.290
2,100
$1.250
3,150
$1.210
4,200 +
$1.170

Tools/3D Models

Product Guides