87520-3010APBLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

87520-3010APBLF

USB Type A Connector (USB 2.0) - Receptacle - 1 Port - 4 Contacts - Unshielded - Board Lock - Solder Termination - Through Hole - Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 87520-3010APBLF from Amphenol Communications Solutions is through hole mounting, right angle USB type A connector (USB 2.0), receptacle with 4 contacts, 1 port and solder termination. This horizontal USB connector has copper alloy contacts with gold finish, black high temperature thermoplastic insulation and nickel plating shell. Operating temperature range is from -55°C to 85°C.

Search Keywords: 875203010APBLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
87520-3010APBLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 87520-3010APBLF RoHS compliant?

Yes, 87520-3010APBLF is RoHS compliant.

What is the lead time for 87520-3010APBLF?

The standard lead time for 87520-3010APBLF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23,000

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Multiple: 250

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
250
$1.44
1,000 +
$1.43

Tools/3D Models

Product Guides