87024-605TRLF
PCB Receptacle - Board to Board - Female Socket - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface Mount - T&R. ...
DESCRIPTION
The 87024-605TRLF from Amphenol Communications Solutions is surface mount PCB receptacle (board to board) with female socket, 10 position, 2 rows, 0.050" (1.27mm) pitch and solder termination. This connector has push-pull fastening, board guide, pick up cap, 1A current rating and 800VAC voltage rating. The 87024-605TRLF has beryllium copper contacts with 30.0µin (0.76µm) gold mating finish / tin post finish and natural thermoplastic, glass filled housing. Operating temperature range is from -55°C to 130°C.
Search Keywords: 87024605TRLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 87024-605TRLF RoHS compliant?
Yes, 87024-605TRLF is RoHS compliant.
What is the lead time for 87024-605TRLF?
The standard lead time for 87024-605TRLF is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 938
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
