8655PHRA1501LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

8655PHRA1501LF

D-Sub Connector Two Piece Backshell - 15 Position - Shell Size A - 45° Cable Exit - Round Cable - Unshielded - Plastic - Mating Screws 4-40. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8655PHRA1501LF from Amphenol Communications Solutions is d-sub connector two piece backshell with 15 position, shell size A, 45° cable exit, strain relief and mating screws 4-40. This is unshielded plastic backshell for round cable. The 8655PHRA1501LF is black polycarbonate (PC) backshell.

Search Keywords: 8655PHRA1501LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
8655PHRA1501LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DK
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bulk

FREQUENTLY ASKED QUESTIONS

Is 8655PHRA1501LF RoHS compliant?

Yes, 8655PHRA1501LF is RoHS compliant.

What is the lead time for 8655PHRA1501LF?

The standard lead time for 8655PHRA1501LF is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,160

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
15
$7.40
25
$6.42
50
$6.35
100
$5.97
300
$5.46
500
$5.30
1,000
$5.24
2,500 +
$5.20

Tools/3D Models

Product Guides