help desk software
8655BMET1A10KLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

8655BMET1A10KLF

Amphenol Communications Solutions (FCI)

DSUB METAL HOOD 09-6560-0305-01 ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 8655BMET1A10KLF is a straight exit full metal D-Sub connector hood designed for 9-way D-Sub connectors with double clamp strain relief for strong and secure cable clamping. Manufactured from zinc with nickel plating, this hood provides excellent EMI shielding and operates reliably across a temperature range of -40°C to +120°C. The hood features top cable entry, UNC 4-40 thumbscrews, and is re-openable for easy maintenance and reconfiguration. With dimensions of 34.0 mm (A), 45.0 mm (B), and 14.6 mm (C), it accommodates cables up to 11.5 mm in outer diameter. This product is ideal for industrial, instrumentation, and commercial applications requiring robust EMI protection and reliable cable termination in harsh environments.

Search Keywords: 8655BMET1A10KLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
8655BMET1A10KLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
SE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BULK

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$8.79
25
$8.24
50
$8.01
100
$7.77
250
$7.46
500
$7.22
1,000 +
$6.98

Tools/3D Models

Product Guides