8638PSS2006LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

8638PSS2006LF

D-Sub Contact - Female Socket - Machined - 12 AWG - Copper Alloy - Gold Flash Contact / Tin Termination Finish - >500 Cycles - Solder Cup Termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8638PSS2006LF from Amphenol Communications Solutions is machined d-sub contact, female socket for 12 AWG wires size with solder cup termination and durability >500 cycles. This is copper alloy contact with gold flash contact and tin termination finish. Operating temperature range is from -55°C to +125°C.

Search Keywords: 8638PSS2006LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
8638PSS2006LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is 8638PSS2006LF RoHS compliant?

Yes, 8638PSS2006LF is RoHS compliant.

What is the lead time for 8638PSS2006LF?

The standard lead time for 8638PSS2006LF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$8.36
25
$7.12
100
$6.73
250
$5.97
500
$5.60
1,000
$4.95
2,500
$4.93
5,000 +
$4.92

Tools/3D Models

Product Guides