86303640BLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

86303640BLF

D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 37 position connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 86303640BLF is a D-SUB plastic backshell designed for straight snap-together connector applications. It features UNC 4.40 threading with a black jackscrew and is constructed from nylon material (UL94 V-2) for durability and flame resistance. The backshell includes a cable strain relief clamp with self-tapping capability, and supports multiple grommet position options (A, B, C, or without grommet) for flexible cable management. Key dimensions include a length of 47.3 mm and width of 37.3 mm, with a tolerance standard of ±0.3 mm. This connector is ideal for applications requiring secure cable strain relief, modular assembly, and reliable D-SUB connectivity in industrial and electronic equipment.

Search Keywords: 86303640BLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
86303640BLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DK
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bulk
Type:
Backshells

FREQUENTLY ASKED QUESTIONS

Is 86303640BLF RoHS compliant?

Yes, 86303640BLF is RoHS compliant.

What is the lead time for 86303640BLF?

The standard lead time for 86303640BLF is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 533

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
100
$3.21
300
$3.19
500
$3.17
1,000
$2.70
2,500
$2.53
5,000
$2.52
7,500
$2.51
10,000 +
$2.50

Tools/3D Models

Product Guides