863001017TLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

863001017TLF

Connector Accessories Screw Straight Brass Tin Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 863001017TLF is a female screw lock assembly designed for D-SUB connector applications, featuring brass material with tin plating for corrosion resistance. This component incorporates a compensating washer (steel, tin plated) and steel nuts (tin plated) configured for UNC4-40 thread specification with M3 mounting compatibility. The assembly meets RoHS compliance with pure bright tin plating over copper and demonstrates 24-hour salt spray corrosion resistance, ensuring reliable performance in demanding environments. Typical applications include secure fastening of D-SUB connectors in industrial, telecommunications, and aerospace equipment where robust mechanical retention and environmental protection are required.

Search Keywords: 863001017TLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
863001017TLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bulk
Type:
Screw
Dimension:
10.9 mm

FREQUENTLY ASKED QUESTIONS

Is 863001017TLF RoHS compliant?

Yes, 863001017TLF is RoHS compliant.

What is the lead time for 863001017TLF?

The standard lead time for 863001017TLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$0.6419
500
$0.5651
1,000
$0.4803
3,000
$0.4390
5,000
$0.4379
8,000
$0.4368
10,000
$0.4357
15,000 +
$0.4346

Tools/3D Models

Product Guides