help desk software
861400102YO2LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

861400102YO2LF

Amphenol Communications Solutions (FCI)

Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Through Hole. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 861400102YO2LF from Amphenol Communications Solutions is unshrouded header with male pins, 10 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 0.276" (7.00mm) mating length, 0.118" (3.00mm) post length, 3A current rating and 1000V voltage rating. The 861400102YO2LF has copper alloy contacts with 8.00µin (0.203µm) gold mating finish and black thermoplastic insulation. Operating temperature range is from -55°C to 125°C.

Search Keywords: 861400102YO2LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
861400102YO2LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3750
3,000
$0.3560
5,000
$0.3379
8,000
$0.3362
10,000
$0.3345
25,000
$0.3329
50,000
$0.3312
100,000 +
$0.3295

Tools/3D Models

Product Guides