help desk software
86094647814755ELF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

86094647814755ELF

Amphenol Communications Solutions (FCI)

DIN 41612 Connector - Header - Male Pins - 96 Position - 3 Rows - 0.100" Pitch - Style R - Class 2 - Solder Termination - Through Hole. ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 86094647814755ELF from Amphenol Communications Solutions is through hole mounting DIN 41612 connector (style R, class 2), header with male pins, 96 position, 3 rows, 0.100" (2.54mm) pitch and solder termination. This connector has 4.00mm (0.157in) tail length, 1.5A current rating and 1000V voltage rating. The 86094647814755ELF has copper alloy contacts with gold finish and grey polyester thermoplastic, glass filled housing. Operating temperature range is from -55°C to 125°C.

Search Keywords: 86094647814755ELF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
86094647814755ELF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
352
Package Type:
TRAY

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Qty
Unit Price
25
$2.19
100
$1.78
352
$1.70
704
$1.63
1,056
$1.56
2,816
$1.52
5,280
$1.48
7,744 +
$1.46
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides