86093967113755ELF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

86093967113755ELF

Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray

Search Keywords: 86093967113755ELF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
86093967113755ELF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
352
Package Type:
Tray
Type:
DIN 41612
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 86093967113755ELF RoHS compliant?

Yes, 86093967113755ELF is RoHS compliant.

What is the lead time for 86093967113755ELF?

The standard lead time for 86093967113755ELF is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 312

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$4.56
50
$4.41
100
$3.71
352
$3.67
704
$3.19
1,056
$3.18
2,816
$2.90
5,280 +
$2.89

Tools/3D Models

Product Guides