86092326324755V1LF by amphenol communications solutions (fci)

86092326324755V1LF

86092326324755V1LF-DIN TYPE B/2STRRECLF CNR ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 86092326324755V1LF is a 2-row female DIN 41612 connector featuring 32 total contacts (16 per row) with a 2.54 mm pitch, manufactured from thermoplastic polyester (UL94V-O) housing in grey. The connector utilizes copper alloy contacts with gold/GXT plating over nickel in the active zone and lead-free tin plating over nickel in the termination zone, meeting RoHS and European Union directives. It supports a current rating of 1.5 A at 20°C (maximum 2 A) with contact resistance = 20 mO, operates across a temperature range of -55°C to +125°C, and withstands lead-free wave soldering temperatures of 260–265°C. The connector features low insertion and extraction forces (= 0.94 N and = 0.15 N respectively) and is commonly used in industrial control systems, telecommunications equipment, and modular electronic assemblies where reliable high-density interconnection is required.

Search Keywords: 86092326324755V1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
86092326324755V1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
320
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is 86092326324755V1LF RoHS compliant?

Yes, 86092326324755V1LF is RoHS compliant.

What is the lead time for 86092326324755V1LF?

The standard lead time for 86092326324755V1LF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 282

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.28
100
$1.86
320
$1.77
640
$1.72
1,280
$1.63
2,560
$1.58
5,120
$1.54
7,680 +
$1.53

Tools/3D Models

Product Guides