84817-101026LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

84817-101026LF

Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 84817-101026LF is a vertical signal header with 5-row press-fit connector design, part of the METRAL 1000 product family from FCI. This connector features a special load pattern configuration with lead-free (LF) plating that meets European Union directives and withstands 260°C for 60 seconds in convection, infra-red, or vapor phase reflow ovens. The connector accommodates multiple pin configurations with mating lengths ranging from 4.30 mm to 18.00 mm and tail lengths from 1.60 mm minimum to 15.70 mm, supporting various PCB thicknesses from 1.6 mm to 3.80 mm depending on application type. It is rated for 1 ampere per pin with an operating temperature range of -55°C to +105°C, making it suitable for rear plug-up and front plug-up applications in telecommunications, data center, and industrial equipment requiring reliable high-density signal distribution.

Search Keywords: 84817101026LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
84817-101026LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
240
Package Type:
Bulk
Type:
Hard Metric3410
Gender:
HDR3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
2 mm
Number of Contacts:
30
Termination Method:
Press Fit3409
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 84817-101026LF RoHS compliant?

Yes, 84817-101026LF is RoHS compliant.

What is the lead time for 84817-101026LF?

The standard lead time for 84817-101026LF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 60

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$13.48
10
$13.45
25
$13.42
60
$13.38
120
$8.24
180
$6.52
240 +
$6.40

Tools/3D Models

Product Guides