78515-001LF by amphenol communications solutions (fci)

78515-001LF

Connector Accessories Mini Latch Housing ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 78515-001LF is a mini latch housing connector designed for use with mini PV terminals and 22–36 AWG wire applications. The housing is molded from polyamide (PA66) material with flame retardant properties per UL-94V-0 and features a black color. It is configured for 0.100 inch (2.54 mm) contact center spacing and is intended to be mated with a 0.225 inch (5.72 mm) pin with a tolerance of ±0.015 inch (0.38 mm) in length. Key dimensional specifications include a body width of 0.545 inch (13.84 mm) and height of 0.075 inch (1.91 mm). This connector housing is suitable for applications requiring polarized mini latch connections in compact electronic assemblies, and it meets European Union directives and applicable country regulations as documented in GS-22-008.

Search Keywords: 78515001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
78515-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bag
Type:
Mini Latch Housing3365
Dimension:
12.5 x 13.84 x 3.993362mm

FREQUENTLY ASKED QUESTIONS

Is 78515-001LF RoHS compliant?

Yes, 78515-001LF is RoHS compliant.

What is the lead time for 78515-001LF?

The standard lead time for 78515-001LF is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,796

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25 +
$1.43

Tools/3D Models

Product Guides