77313-101-06LF
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole. ...
DESCRIPTION
The 77313-101-06LF from Amphenol Communications Solutions is unshrouded header with male pins, 6 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 0.230" (5.84mm) mating length, 0.095" (2.41mm) post length, 3A current rating and 1500V voltage rating. The 77313-101-06LF has phosphor bronze contacts with 30.0µin (0.76µm) gold mating / 78.7µin (2.00µm) tin post contact finish and black thermoplastic insulation. Operating temperature range is from -65°C to 125°C.
Search Keywords: 7731310106LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 77313-101-06LF RoHS compliant?
Yes, 77313-101-06LF is RoHS compliant.
What is the lead time for 77313-101-06LF?
The standard lead time for 77313-101-06LF is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
