help desk software
76385-304LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

76385-304LF

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Bag

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Bag

Search Keywords: 76385304LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
76385-304LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 76385-304LF RoHS compliant?

Yes, 76385-304LF is RoHS compliant.

What is the lead time for 76385-304LF?

The standard lead time for 76385-304LF is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 62

Ships today, if you order in

You may purchase all in-stock quantity of 62

Stock lot only: 62

Minimum Order Quantity: 70

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1.3090
70
$1.1900
250
$1.0500
500
$0.9272
1,000
$0.8762
2,500
$0.8293
5,000
$0.7783
7,500
$0.7762
10,000 +
$0.7742