76357-301LF
The 76357-301LF is a loose-piece, Dubox crimp-to-wire contact designed for 22-30 AWG wires. ...
DESCRIPTION
The 76357-301LF is a Dubox series crimp-to-wire contact supplied as a loose piece for wire termination. It is engineered to accept wire sizes from 22 to 30 AWG with a corresponding outside insulation diameter of 0.90mm to 1.50mm. The terminal is constructed from phosphor bronze and, as an 'LF' designated part, features RoHS-compliant plating of 2μm minimum matte tin over a 1.27μm minimum nickel underplate. These contacts are suitable for creating reliable electrical connections in a variety of wire harness and interconnect applications.
Search Keywords: 76357301LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 76357-301LF RoHS compliant?
Yes, 76357-301LF is RoHS compliant.
What is the lead time for 76357-301LF?
The standard lead time for 76357-301LF is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 47,001
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
