73725-1191RLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

73725-1191RLF

USB UP-RIGHT RECEPTACLE.-73725-1191RLF ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 73725-1191RLF is a USB 2.0 up-right receptacle connector manufactured by Amphenol FCI, designed for PCB board mounting applications. It features a copper alloy housing with UL 94V-0 thermoplastic material and is available with or without sensor contact options. The connector includes gold flash over palladium nickel plating (0.76 µm minimum) in the contact area and 2.5 µm tin minimum in the solder tail area, with 1.27 µm minimum nickel underplate over all surfaces. The product is lead-free (LF designation) and complies with European Union directives as described in GS-22-008. It supports 4-pin or 5-pin configurations with various hold-down styles and terminal tail length options, making it suitable for consumer electronics, computing peripherals, and industrial USB applications requiring reliable high-speed data connectivity.

Search Keywords: 737251191RLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
73725-1191RLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 73725-1191RLF RoHS compliant?

Yes, 73725-1191RLF is RoHS compliant.

What is the lead time for 73725-1191RLF?

The standard lead time for 73725-1191RLF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 560

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 875

Multiple: 140

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
250
$1.83
500 +
$1.82

Tools/3D Models

Product Guides