help desk software
71918-210LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

71918-210LF

The 71918-210LF is a 10-position (2x5), dual-row, straight, through-mount shrouded header with a low-profile latch. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 71918-210LF is a 10-position (2x5) shrouded header from the QUICKIE product family, designed for reliable board-to-board or wire-to-board connections. It features a dual-row configuration with a 2.54mm pitch and includes a low-profile latch for secure mating. The housing is made from UL94V-0 rated glass-filled thermoplastic, while the phosphor bronze pins are plated with 0.76μm Gold/GXT on the contact area and matte tin on the solder tails. This RoHS-compliant, lead-free connector is designed to withstand wave soldering temperatures up to 260°C and offers a minimum latch retention force of 40N, ensuring robust performance in various electronic applications.

Search Keywords: 71918210LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
71918-210LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
TUBE
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 71918-210LF RoHS compliant?

Yes, 71918-210LF is RoHS compliant.

What is the lead time for 71918-210LF?

The standard lead time for 71918-210LF is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 800

Ships today, if you order in

On Order: 1,800   can ship 11/9/26 

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$0.969
250
$0.673
900
$0.654
1,800
$0.644
2,700
$0.634
5,400
$0.633
8,100
$0.631
10,800 +
$0.629