help desk software
71918-130LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

71918-130LF

Connector Header - 30 Position - 2 Rows - 0.100" Pitch - Shrouded With 4 Wall - Solder Termination - Latch Lock/Eject Hooks - Through Hole - Gray. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 71918-130LF is a shrouded electrical header connector designed for reliable PCB mounting with a 2x15 (30-position) configuration. It features a glass-filled thermoplastic housing (UL94V-0) with phosphor bronze pins and is available with multiple latching options including standard latch, low-profile latch, or non-latching configurations. The connector is lead-free with 2 µm minimum matte tin plating over 1.27 µm minimum nickel underplate, meeting RoHS compliance requirements. The housing withstands 260°C ±5°C solder bath temperature for 5 seconds in wave solder applications with 1.6 mm minimum thick circuit boards. This connector is ideal for applications requiring secure, polarized connections in industrial and consumer electronics where reliable mating and demating cycles are essential.

Search Keywords: 71918130LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
71918-130LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
480
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is 71918-130LF RoHS compliant?

Yes, 71918-130LF is RoHS compliant.

What is the lead time for 71918-130LF?

The standard lead time for 71918-130LF is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 699

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.68
480
$1.17
960
$1.16
1,440
$1.15
2,880
$1.14
5,280
$1.06
7,680
$1.05
10,080 +
$1.04

Tools/3D Models