help desk software
71600-210LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

71600-210LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.) ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ICC / FCI part 71600-210LF is a Quickie IDC Receptacle Wire to Board connector designed for secure and reliable connections. It features a double row with 10 positions, allowing for easy and efficient assembly. With a pitch of 2.54 mm (0.1 in.), this connector is versatile and well-suited for various applications. Trust in the high quality and performance of AMPHENOL ICC / FCI connectors for your electrical connection needs.

Search Keywords: 71600210LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
71600-210LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
612
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is 71600-210LF RoHS compliant?

Yes, 71600-210LF is RoHS compliant.

What is the lead time for 71600-210LF?

The standard lead time for 71600-210LF is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,412

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.65
250
$1.36
612
$1.30
1,224
$1.23
3,060
$1.19
5,508
$1.16
7,956
$1.15
10,404 +
$1.14