71600-108LF
Amphenol Communications Solutions (FCI)Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Tube ...
DESCRIPTION
The 71600-108LF is a lead-free female connector designed for flexible multi-position applications with configurable row arrangements. It features a glass-filled thermoplastic housing (UL94V-O rated) with phosphor bronze pins and supports up to 64 total positions across multiple rows with 2.54 mm pitch spacing. The connector offers optional polarizing slots (left, right, or central key configurations) and optional strain relief to ensure proper mating orientation and mechanical stability. With its modular design and lead-free construction, this connector is suitable for industrial control systems, telecommunications equipment, and consumer electronics requiring reliable interconnection with environmental compliance.
Search Keywords: 71600108LF
SPECIFICATIONS
IN STOCK: 5,073
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 2880
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
