71600-040LF
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Side Entry Cable Mount Tube ...
DESCRIPTION
The AMPHENOL ICC / FCI part 71600-040LF is a highly reliable and versatile IDC connector designed for a wide range of applications. This connector features a 40-position configuration with a 2.54mm pitch, allowing for easy and efficient connection of cables. It is a right-angle side entry cable mount connector, ensuring compact and space-saving installations.The connector utilizes an insulation displacement termination (IDT) technology, providing a secure and durable connection between the cable and the connector. This termination method eliminates the need for soldering or crimping, simplifying the assembly process and reducing overall costs.The 71600-040LF connector comes in a tube packaging, offering convenience and protection during transportation and storage. It is engineered by AMPHENOL ICC / FCI, a trusted manufacturer known for its high-quality and innovative interconnect solutions. With its exceptional performance and user-friendly design, this IDC connector is an excellent choice for various electronic and electrical applications.
Search Keywords: 71600040LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71600-040LF RoHS compliant?
Yes, 71600-040LF is RoHS compliant.
What is the lead time for 71600-040LF?
The standard lead time for 71600-040LF is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
720
can ship 10/2/26
On Order:
720
can ship 11/6/26
Minimum Order Quantity: 25
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Español
