7112S0825X11LF
7112S0825X11LF-SIM CARD CNR S08 LF ...
DESCRIPTION
The 7112S0825X11LF is a Smart Card SIM/SAM connector designed to provide Subscriber Identity Module (SIM) interface for GSM terminals and mobile devices. This connector features 8 contacts with a low profile of 1.5mm above the PCB, enabling easy integration into telephone handsets and terminal devices. The connector utilizes gold-plated nickel contacts with matte tin solder tails, and a high-temperature thermoplastic UL94V-0 housing that can withstand SMT temperature profiles up to 260°C. Key electrical specifications include contact resistance of =100mO, insulation resistance of =1000MO, withstanding voltage of =1000V RMS, and current carrying capability from 10µA minimum to 1A maximum. The connector operates reliably across a functional temperature range of -40°C to +85°C and meets ISO 7816-2 mating interface standards with a contact force of 0.25N to 0.5N per GSM 11.11 specification, offering 10,000 mating cycles durability. This connector is ideal for mobile communications applications requiring reliable SIM card interfacing with automatic SMT assembly compatibility.
Search Keywords: 7112S0825X11LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 7112S0825X11LF RoHS compliant?
Yes, 7112S0825X11LF is RoHS compliant.
What is the lead time for 7112S0825X11LF?
The standard lead time for 7112S0825X11LF is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 533
Can Ship immediately
You may purchase all in-stock quantity of 533
Stock lot only: 533
Minimum Order Quantity: 650
Multiple: 650
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
