help desk software
70236-103 by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

70236-103

Shrouded Header - Male Blades - 8 Position - 4 Rows - 0.236" (6.00mm) Pitch - 3A - 500VDC - Press-Fit Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 70236-103 from Amphenol Communications Solutions is shrouded (2 wall) header with male blades, 8 position, 4 rows, 0.236" (6.00mm) pitch and press-fit termination. This through hole mounting header has 3A current rating and 500VDC voltage rating. The 70236-103 has 30.0µin (0.76µm) gold plated contacts and natural/white color glass - filled LCP housing. Operating temperature range is from -55°C to 125°C.

Search Keywords: 70236103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
70236-103
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 70236-103 RoHS compliant?

Yes, 70236-103 is RoHS compliant.

What is the lead time for 70236-103?

The standard lead time for 70236-103 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 374

Can Ship immediately

Minimum Order Quantity: 36

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
36
$4.91
100
$4.70
250
$4.45
500
$4.25
1,000
$4.06
2,500
$3.80
5,000 +
$3.73

Tools/3D Models

Product Guides