69830-020LF
Conn IDC Connector RCP 20 POS 2.54mm Solder RA Thru-Hole QuickieA® Tube ...
DESCRIPTION
The 69830-020LF is a QUICKIE DIL PCB connector designed for 20-position dual-in-line applications with short legs. It features a polyester (PET) glass-filled base material (UL94V-0, blue color) with phosphor bronze terminals finished in pure tin plating (3.81 µm minimum) over nickel underplating (1.27 µm minimum), meeting lead-free (LF) requirements. The connector has a contact retention force of 400 gf/pin minimum and is rated to withstand 260°C peak temperature for 5 seconds in wave solder applications. With a pitch of 2.54 mm and mounting hole diameter of 0.80 mm, this connector is ideal for PCB-mounted applications requiring reliable, compact interconnections in industrial and consumer electronics.
Search Keywords: 69830020LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 69830-020LF RoHS compliant?
Yes, 69830-020LF is RoHS compliant.
What is the lead time for 69830-020LF?
The standard lead time for 69830-020LF is approximately 5 days. In-stock quantities ship from Master Electronics.
IN STOCK: 11,238
Can Ship immediately
Minimum Order Quantity: 55
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Español
