68897-001LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

68897-001LF

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 68897-001LF is a 4-position horizontal modular jack connector manufactured by FCI/Amphenol ICC, designed for PCB board mounting applications. It features all positions loaded with 5 µm gold plating plus high-performance lubricant on the contacts, and is housed in a black plastic body. The connector has a maximum housing temperature withstand capability of 260°C peak for 15 seconds in wave solder applications with a minimum 1.5 mm thick circuit board. Key dimensional specifications include a total length of 20.57 mm (0.810 inches), width of 14.99 mm (0.590 inches), and mounting standoff spacing of 8.18 mm (0.322 inches) and 8.89 mm (0.350 inches). This connector is ideal for telecommunications, networking, and industrial control applications requiring reliable modular connectivity with lead-free compliance options available.

Search Keywords: 68897001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
68897-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1600
Package Type:
Tube
Type:
Modular Jack3816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
2.54 mm
Gender:
F3798
Number of Contacts:
4
Maximum Voltage Rating:
10003804VDC,10003804VAC
Maximum Current Rating:
1/Contact A

FREQUENTLY ASKED QUESTIONS

Is 68897-001LF RoHS compliant?

Yes, 68897-001LF is RoHS compliant.

What is the lead time for 68897-001LF?

The standard lead time for 68897-001LF is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,200

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 800

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25
$1.9500
250
$1.2800
500
$1.2100
800
$1.0800
1,600
$0.9557
2,400
$0.9251
3,200 +
$0.8956

Tools/3D Models

Product Guides