68439-310H
Amphenol Communications Solutions (FCI)Unshrouded Header - 10 Position -2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Hole. ...
DESCRIPTION
The 68439-310H from Amphenol Communications Solutions is unshrouded header with 10 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has 3.05mm tail length, 3A current rating and 1500V voltage rating. Operating temperature range is from -65°C to 125°C.
Search Keywords: 68439310H
SPECIFICATIONS
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
